



- Manufacturer
- MFR.Part #
- AFA22-S08WCC-00
- JLCPCB Part #
- C18198631
- Package
- Push-Pull,P=1mm
- Description
- -20℃~+85℃ 0.3mm 1mm 2.5mm 500mA 50V 8P Bottom Contact Phosphor bronze Right Angle Slide Lock Tin 不带扣 正脚 Push-Pull,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | JUSHUO | |
| Package | Push-Pull,P=1mm | |
| Operating Temperature | -20℃~+85℃ | |
| Rated Voltage (Max) | 50V | |
| FPC/FFC Lock | 不带扣 | |
| Contact Type | Bottom Contact | |
| Height Above Board | 2.5mm | |
| Mounting Type | Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Locking Feature | Slide Lock | |
| Current Rating (Max) | 500mA | |
| Forward Foot / Back Foot | 正脚 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Pitch | 1mm | |
| Number of Contacts | 8P |

* Images are for reference only
AFA22-S08WCC-00
Extended- Manufacturer
- MFR.Part #
- AFA22-S08WCC-00
- JLCPCB Part #
- C18198631
- Package
- Push-Pull,P=1mm
- Description
- -20℃~+85℃ 0.3mm 1mm 2.5mm 500mA 50V 8P Bottom Contact Phosphor bronze Right Angle Slide Lock Tin 不带扣 正脚 Push-Pull,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AFA22-S08WCC-00
- JLCPCB Part #
- C18198631
- Package
- Push-Pull,P=1mm
- Description
- -20℃~+85℃ 0.3mm 1mm 2.5mm 500mA 50V 8P Bottom Contact Phosphor bronze Right Angle Slide Lock Tin 不带扣 正脚 Push-Pull,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AFA22-S08WCC-00 Specifications
AFA22-S08WCC-00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | JUSHUO | |
| Package | Push-Pull,P=1mm | |
| Operating Temperature | -20℃~+85℃ | |
| Rated Voltage (Max) | 50V | |
| FPC/FFC Lock | 不带扣 | |
| Contact Type | Bottom Contact | |
| Height Above Board | 2.5mm | |
| Mounting Type | Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Locking Feature | Slide Lock | |
| Current Rating (Max) | 500mA | |
| Forward Foot / Back Foot | 正脚 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Pitch | 1mm | |
| Number of Contacts | 8P |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AFA22-S08WCC-00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AFA22-S08WCC-00 Documents
AFA22-S08WCC-00 datasheets or manufacturer documentation.
Datasheet: AFA22-S08WCC-00 Datasheet (PDF)
AFA22-S08WCC-00 Schematic Symbol & PCB Footprint
The AFA22-S08WCC-00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.