Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PESDNC2FD7VB
PESDNC2FD7VB - 1
PESDNC2FD7VB - 2
PESDNC2FD7VB - 3
Extended1/3
* Images are for reference only
PESDNC2FD7VB
Attributes
Value
Manufacturer
HXY MOSFET
MFR.Part #
PESDNC2FD7VB
JLCPCB Part #
C18198394
Package
DFN1006-2L
Description
-40℃~+125℃ 1 130W@8/20us 17V 1uA 7V 8pF 9A@8/20us 9V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerHXY MOSFET
PackageDFN1006-2L
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance8pF
Peak Pulse Power Dissipation (Ppp)130W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage17V
PolarityBidirectional
Peak Pulse Current (Ipp)9A@8/20us
Voltage - Breakdown9V
Reverse Stand-Off Voltage (Vrwm)7V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PESDNC2FD7VB
PESDNC2FD7VB

* Images are for reference only

PESDNC2FD7VB

Extended
Manufacturer

HXY MOSFET

MFR.Part #
PESDNC2FD7VB
JLCPCB Part #
C18198394
Package
DFN1006-2L
Description
-40℃~+125℃ 1 130W@8/20us 17V 1uA 7V 8pF 9A@8/20us 9V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PESDNC2FD7VB

* Images are for reference only

PESDNC2FD7VB
Extended
Manufacturer

HXY MOSFET

MFR.Part #
PESDNC2FD7VB
JLCPCB Part #
C18198394
Package
DFN1006-2L
Description
-40℃~+125℃ 1 130W@8/20us 17V 1uA 7V 8pF 9A@8/20us 9V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PESDNC2FD7VB Specifications

PESDNC2FD7VB technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerHXY MOSFET
PackageDFN1006-2L
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance8pF
Peak Pulse Power Dissipation (Ppp)130W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage17V
PolarityBidirectional
Peak Pulse Current (Ipp)9A@8/20us
Voltage - Breakdown9V
Reverse Stand-Off Voltage (Vrwm)7V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PESDNC2FD7VB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PESDNC2FD7VB Documents

PESDNC2FD7VB datasheets or manufacturer documentation.

Datasheet: PESDNC2FD7VB Datasheet (PDF)

PESDNC2FD7VB Schematic Symbol & PCB Footprint

The PESDNC2FD7VB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.