Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. DW03
DW03 - 1
DW03 - 2
DW03 - 3
Extended1/3
* Images are for reference only
DW03
Attributes
Value
Manufacturer
HXY MOSFET
MFR.Part #
DW03
JLCPCB Part #
C18198382
Package
SOT-23-5L
Description
-40℃~+85℃ 1 1uA 2.4V 2V~6V 4.3V Protection IC Support SOT-23-5L Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerHXY MOSFET
PackageSOT-23-5L
Charging Saturation Voltage4.3V
Supply Current (Iq)1uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Number of Cells1
Battery Temperature DetectionNot supported
The Chip TypeProtection IC
Voltage - Supply2V~6V
End-Off Voltage2.4V
FeaturesOvercharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Reverse current blocking
0V Battery ChargeSupport
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. DW03
DW03

* Images are for reference only

DW03

Extended
Manufacturer

HXY MOSFET

MFR.Part #
DW03
JLCPCB Part #
C18198382
Package
SOT-23-5L
Description
-40℃~+85℃ 1 1uA 2.4V 2V~6V 4.3V Protection IC Support SOT-23-5L Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DW03

* Images are for reference only

DW03
Extended
Manufacturer

HXY MOSFET

MFR.Part #
DW03
JLCPCB Part #
C18198382
Package
SOT-23-5L
Description
-40℃~+85℃ 1 1uA 2.4V 2V~6V 4.3V Protection IC Support SOT-23-5L Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DW03 Specifications

DW03 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerHXY MOSFET
PackageSOT-23-5L
Charging Saturation Voltage4.3V
Supply Current (Iq)1uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Number of Cells1
Battery Temperature DetectionNot supported
The Chip TypeProtection IC
Voltage - Supply2V~6V
End-Off Voltage2.4V
FeaturesOvercharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Reverse current blocking
0V Battery ChargeSupport
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DW03. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DW03 Documents

DW03 datasheets or manufacturer documentation.

Datasheet: DW03 Datasheet (PDF)

DW03 Schematic Symbol & PCB Footprint

The DW03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.