Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. PT4115
PT4115 - 1
PT4115 - 2
PT4115 - 3
PT4115 - 4
Extended1/4
* Images are for reference only
PT4115
Attributes
Value
Manufacturer
HXY MOSFET
MFR.Part #
PT4115
JLCPCB Part #
C18198378
Package
SOT-89-5L
Description
-40℃~+125℃ 1 1.2A 1kHz~1MHz 5% 5.5V~30V Buck Built-in DC-DC Over-Temperature Protection (OTP) PWM SOT-89-5L LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerHXY MOSFET
PackageSOT-89-5L
Constant Current Accuracy5%
TypeDC-DC
Number of Channels1
Frequency - Switching1kHz~1MHz
Voltage - Input(DC)5.5V~30V
Output Current1.2A
FeaturesOver-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. PT4115
PT4115

* Images are for reference only

PT4115

Extended
Manufacturer

HXY MOSFET

MFR.Part #
PT4115
JLCPCB Part #
C18198378
Package
SOT-89-5L
Description
-40℃~+125℃ 1 1.2A 1kHz~1MHz 5% 5.5V~30V Buck Built-in DC-DC Over-Temperature Protection (OTP) PWM SOT-89-5L LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT4115

* Images are for reference only

PT4115
Extended
Manufacturer

HXY MOSFET

MFR.Part #
PT4115
JLCPCB Part #
C18198378
Package
SOT-89-5L
Description
-40℃~+125℃ 1 1.2A 1kHz~1MHz 5% 5.5V~30V Buck Built-in DC-DC Over-Temperature Protection (OTP) PWM SOT-89-5L LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT4115 Specifications

PT4115 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerHXY MOSFET
PackageSOT-89-5L
Constant Current Accuracy5%
TypeDC-DC
Number of Channels1
Frequency - Switching1kHz~1MHz
Voltage - Input(DC)5.5V~30V
Output Current1.2A
FeaturesOver-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT4115. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PT4115 Documents

PT4115 datasheets or manufacturer documentation.

Datasheet: PT4115 Datasheet (PDF)

PT4115 Schematic Symbol & PCB Footprint

The PT4115 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.