Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 0805L200SL9AR
0805L200SL9AR - 1
0805L200SL9AR - 2
0805L200SL9AR - 3
Extended1/3
* Images are for reference only
0805L200SL9AR
Attributes
Value
Manufacturer
LUTE
MFR.Part #
0805L200SL9AR
JLCPCB Part #
C18198356
Package
0805
Description
-40℃~+70℃ 1W 2A 45mΩ 4A 4mΩ 50A 5s 9V 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLUTE
Package0805
Operating Temperature-40℃~+85℃
Voltage - Max9V
Power Dissipation1.2W
Time to Trip(Max)5s
Length2.3mm
Resistance - Initial (Ri) (Min)8mΩ
Trip Current4A
Hold Current2A
Height1.2mm
Current - Max50A
Width1.8mm
Resistance - Post Trip (R1) (Max)50mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 0805L200SL9AR
0805L200SL9AR

* Images are for reference only

0805L200SL9AR

Extended
Manufacturer

LUTE

MFR.Part #
0805L200SL9AR
JLCPCB Part #
C18198356
Package
0805
Description
-40℃~+70℃ 1W 2A 45mΩ 4A 4mΩ 50A 5s 9V 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0805L200SL9AR

* Images are for reference only

0805L200SL9AR
Extended
Manufacturer

LUTE

MFR.Part #
0805L200SL9AR
JLCPCB Part #
C18198356
Package
0805
Description
-40℃~+70℃ 1W 2A 45mΩ 4A 4mΩ 50A 5s 9V 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0805L200SL9AR Specifications

0805L200SL9AR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLUTE
Package0805
Operating Temperature-40℃~+85℃
Voltage - Max9V
Power Dissipation1.2W
Time to Trip(Max)5s
Length2.3mm
Resistance - Initial (Ri) (Min)8mΩ
Trip Current4A
Hold Current2A
Height1.2mm
Current - Max50A
Width1.8mm
Resistance - Post Trip (R1) (Max)50mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0805L200SL9AR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0805L200SL9AR Documents

0805L200SL9AR datasheets or manufacturer documentation.

Datasheet: 0805L200SL9AR Datasheet (PDF)

0805L200SL9AR Schematic Symbol & PCB Footprint

The 0805L200SL9AR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.