Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 0402L050SL6SR
0402L050SL6SR - 1
0402L050SL6SR - 2
0402L050SL6SR - 3
Extended1/3
* Images are for reference only
0402L050SL6SR
Attributes
Value
Manufacturer
LUTE
MFR.Part #
0402L050SL6SR
JLCPCB Part #
C18198354
Package
0402
Description
-40℃~+85℃ 0.65mm 0.6mm 1.15mm 100ms 1A 400mΩ 40A 40mΩ 500mA 500mW 6V 0402 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLUTE
Package0402
Operating Temperature-40℃~+85℃
Power Dissipation500mW
Voltage - Max6V
Time to Trip(Max)100ms
Length1.15mm
Resistance - Initial (Ri) (Min)100mΩ
Trip Current1A
Hold Current500mA
Height0.6mm
Current - Max40A
Width0.65mm
Resistance - Post Trip (R1) (Max)450mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 0402L050SL6SR
0402L050SL6SR

* Images are for reference only

0402L050SL6SR

Extended
Manufacturer

LUTE

MFR.Part #
0402L050SL6SR
JLCPCB Part #
C18198354
Package
0402
Description
-40℃~+85℃ 0.65mm 0.6mm 1.15mm 100ms 1A 400mΩ 40A 40mΩ 500mA 500mW 6V 0402 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0402L050SL6SR

* Images are for reference only

0402L050SL6SR
Extended
Manufacturer

LUTE

MFR.Part #
0402L050SL6SR
JLCPCB Part #
C18198354
Package
0402
Description
-40℃~+85℃ 0.65mm 0.6mm 1.15mm 100ms 1A 400mΩ 40A 40mΩ 500mA 500mW 6V 0402 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0402L050SL6SR Specifications

0402L050SL6SR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLUTE
Package0402
Operating Temperature-40℃~+85℃
Power Dissipation500mW
Voltage - Max6V
Time to Trip(Max)100ms
Length1.15mm
Resistance - Initial (Ri) (Min)100mΩ
Trip Current1A
Hold Current500mA
Height0.6mm
Current - Max40A
Width0.65mm
Resistance - Post Trip (R1) (Max)450mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0402L050SL6SR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0402L050SL6SR Documents

0402L050SL6SR datasheets or manufacturer documentation.

Datasheet: 0402L050SL6SR Datasheet (PDF)

0402L050SL6SR Schematic Symbol & PCB Footprint

The 0402L050SL6SR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.