Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Schottky Diodes
  6. 1N5819WS S4
1N5819WS S4 - 1
1N5819WS S4 - 2
1N5819WS S4 - 3
1N5819WS S4 - 4
Extended1/4
* Images are for reference only
1N5819WS S4
Attributes
Value
Manufacturer
YONGYUTAI
MFR.Part #
1N5819WS S4
JLCPCB Part #
C18198280
Package
SOD-323
Description
13A 350mA 40V 5uA@30V 600mV@200mA Independent SOD-323 Schottky Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Schottky Diodes
ManufacturerYONGYUTAI
PackageSOD-323
Voltage - Forward(Vf@If)600mV@200mA
Non-Repetitive Peak Forward Surge Current13A
Voltage - DC Reverse(Vr)40V
Diode ConfigurationStandalone
Current - Rectified350mA
Reverse Leakage Current (Ir)5uA@30V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Schottky Diodes
  6. 1N5819WS S4
1N5819WS S4

* Images are for reference only

1N5819WS S4

Extended
Manufacturer

YONGYUTAI

MFR.Part #
1N5819WS S4
JLCPCB Part #
C18198280
Package
SOD-323
Description
13A 350mA 40V 5uA@30V 600mV@200mA Independent SOD-323 Schottky Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1N5819WS S4

* Images are for reference only

1N5819WS S4
Extended
Manufacturer

YONGYUTAI

MFR.Part #
1N5819WS S4
JLCPCB Part #
C18198280
Package
SOD-323
Description
13A 350mA 40V 5uA@30V 600mV@200mA Independent SOD-323 Schottky Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1N5819WS S4 Specifications

1N5819WS S4 technical specifications, attributes, and parameters.

AttributesValue
CategoryDiodes/Schottky Diodes
ManufacturerYONGYUTAI
PackageSOD-323
Voltage - Forward(Vf@If)600mV@200mA
Non-Repetitive Peak Forward Surge Current13A
Voltage - DC Reverse(Vr)40V
Diode ConfigurationStandalone
Current - Rectified350mA
Reverse Leakage Current (Ir)5uA@30V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1N5819WS S4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1N5819WS S4 Documents

1N5819WS S4 datasheets or manufacturer documentation.

Datasheet: 1N5819WS S4 Datasheet (PDF)

1N5819WS S4 Schematic Symbol & PCB Footprint

The 1N5819WS S4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.