Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMFJ3.3CA
SMFJ3.3CA - 1
SMFJ3.3CA - 2
SMFJ3.3CA - 3
SMFJ3.3CA - 4
Extended1/4
* Images are for reference only
SMFJ3.3CA
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
SMFJ3.3CA
JLCPCB Part #
C18197527
Package
SOD-123
Description
-55℃~+125℃ 12V 200nA 3.3V 38A@8/20us 4.7V 450W@8/20us 50pF Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Single-channel TVS SOD-123 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageSOD-123
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance50pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)450W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage12V
PolarityBidirectional
Peak Pulse Current (Ipp)38A@8/20us
Voltage - Breakdown4.7V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)200nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMFJ3.3CA
SMFJ3.3CA

* Images are for reference only

SMFJ3.3CA

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
SMFJ3.3CA
JLCPCB Part #
C18197527
Package
SOD-123
Description
-55℃~+125℃ 12V 200nA 3.3V 38A@8/20us 4.7V 450W@8/20us 50pF Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Single-channel TVS SOD-123 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMFJ3.3CA

* Images are for reference only

SMFJ3.3CA
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
SMFJ3.3CA
JLCPCB Part #
C18197527
Package
SOD-123
Description
-55℃~+125℃ 12V 200nA 3.3V 38A@8/20us 4.7V 450W@8/20us 50pF Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Single-channel TVS SOD-123 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMFJ3.3CA Specifications

SMFJ3.3CA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageSOD-123
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance50pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)450W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage12V
PolarityBidirectional
Peak Pulse Current (Ipp)38A@8/20us
Voltage - Breakdown4.7V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)200nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMFJ3.3CA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMFJ3.3CA Documents

SMFJ3.3CA datasheets or manufacturer documentation.

Datasheet: SMFJ3.3CA Datasheet (PDF)

SMFJ3.3CA Schematic Symbol & PCB Footprint

The SMFJ3.3CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.