Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. ORing Controllers
  6. MX16171D100
MX16171D100 - 1
MX16171D100 - 2
MX16171D100 - 3
Extended1/3
* Images are for reference only
MX16171D100
Attributes
Value
Manufacturer
Wuxi Maxinmicro
MFR.Part #
MX16171D100
JLCPCB Part #
C18197522
Package
DFN-8L(2x3)
Description
DFN-8L(2x3) ORing Controllers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/ORing Controllers
ManufacturerWuxi Maxinmicro
PackageDFN-8L(2x3)
Operating Temperature-40℃~+125℃
Number of Channels1
Gate Drive Voltage14V
Peak Output Current(Sink)2A
FET TypeExternal FET
Input Voltage (Vin)5V~100V
Quiescent Current55uA
FeaturesReverse current blocking、With enable
Voltage - Forward(Vf)60mV
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. ORing Controllers
  6. MX16171D100
MX16171D100

* Images are for reference only

MX16171D100

Extended
Manufacturer

Wuxi Maxinmicro

MFR.Part #
MX16171D100
JLCPCB Part #
C18197522
Package
DFN-8L(2x3)
Description
DFN-8L(2x3) ORing Controllers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX16171D100

* Images are for reference only

MX16171D100
Extended
Manufacturer

Wuxi Maxinmicro

MFR.Part #
MX16171D100
JLCPCB Part #
C18197522
Package
DFN-8L(2x3)
Description
DFN-8L(2x3) ORing Controllers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX16171D100 Specifications

MX16171D100 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/ORing Controllers
ManufacturerWuxi Maxinmicro
PackageDFN-8L(2x3)
Operating Temperature-40℃~+125℃
Number of Channels1
Gate Drive Voltage14V
Peak Output Current(Sink)2A
FET TypeExternal FET
Input Voltage (Vin)5V~100V
Quiescent Current55uA
FeaturesReverse current blocking、With enable
Voltage - Forward(Vf)60mV
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX16171D100. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MX16171D100 Documents

MX16171D100 datasheets or manufacturer documentation.

Datasheet: MX16171D100 Datasheet (PDF)

MX16171D100 Schematic Symbol & PCB Footprint

The MX16171D100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.