Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MCP1415T-E/OT-JSM
MCP1415T-E/OT-JSM
Extended
* Images are for reference only
MCP1415T-E/OT-JSM
Attributes
Value
Manufacturer
JSMSEMI
MFR.Part #
MCP1415T-E/OT-JSM
JLCPCB Part #
C18195000
Package
SOT-23-5
Description
-40℃~+125℃ 1 2.5V 25ns 25ns 2A 2A 30ns 30ns 4.5V~20V 500uA 800mV IGBT、MOSFET Low Side Undervoltage Protection SOT-23-5 Gate Drivers ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerJSMSEMI
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Propagation Delay tpHL25ns
Driven ConfigurationLow Side
Current - Output High(IOH)2A
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)500uA
Fall Time30ns
Rise Time30ns
Input Logic Level - High2.5V
Voltage - Supply4.5V~20V
FeaturesUndervoltage Protection
Propagation Delay tpLH25ns
Current - Output Low(IOL)2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MCP1415T-E/OT-JSM
MCP1415T-E/OT-JSM

* Images are for reference only

MCP1415T-E/OT-JSM

Extended
Manufacturer

JSMSEMI

MFR.Part #
MCP1415T-E/OT-JSM
JLCPCB Part #
C18195000
Package
SOT-23-5
Description
-40℃~+125℃ 1 2.5V 25ns 25ns 2A 2A 30ns 30ns 4.5V~20V 500uA 800mV IGBT、MOSFET Low Side Undervoltage Protection SOT-23-5 Gate Drivers ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCP1415T-E/OT-JSM

* Images are for reference only

MCP1415T-E/OT-JSM
Extended
Manufacturer

JSMSEMI

MFR.Part #
MCP1415T-E/OT-JSM
JLCPCB Part #
C18195000
Package
SOT-23-5
Description
-40℃~+125℃ 1 2.5V 25ns 25ns 2A 2A 30ns 30ns 4.5V~20V 500uA 800mV IGBT、MOSFET Low Side Undervoltage Protection SOT-23-5 Gate Drivers ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCP1415T-E/OT-JSM Specifications

MCP1415T-E/OT-JSM technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerJSMSEMI
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Propagation Delay tpHL25ns
Driven ConfigurationLow Side
Current - Output High(IOH)2A
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)500uA
Fall Time30ns
Rise Time30ns
Input Logic Level - High2.5V
Voltage - Supply4.5V~20V
FeaturesUndervoltage Protection
Propagation Delay tpLH25ns
Current - Output Low(IOL)2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP1415T-E/OT-JSM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MCP1415T-E/OT-JSM Schematic Symbol & PCB Footprint

The MCP1415T-E/OT-JSM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.