
- Manufacturer
- MFR.Part #
- APM9948KC-TRL-JSM
- JLCPCB Part #
- C18194791
- Package
- SOP-8
- Description
- 105pF 16nC@10V 2 N-Channel 2W 3V 520pF 55mΩ@4.5V 6.3A 60V N-Channel SOP-8 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | JSMSEMI | |
| Package | SOP-8 | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 520pF | |
| Number | 2 N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Gate Charge(Qg) | 16nC@10V | |
| Current - Continuous Drain(Id) | 6.3A | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 105pF | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 55mΩ@4.5V |

* Images are for reference only
APM9948KC-TRL-JSM
Extended- Manufacturer
- MFR.Part #
- APM9948KC-TRL-JSM
- JLCPCB Part #
- C18194791
- Package
- SOP-8
- Description
- 105pF 16nC@10V 2 N-Channel 2W 3V 520pF 55mΩ@4.5V 6.3A 60V N-Channel SOP-8 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- APM9948KC-TRL-JSM
- JLCPCB Part #
- C18194791
- Package
- SOP-8
- Description
- 105pF 16nC@10V 2 N-Channel 2W 3V 520pF 55mΩ@4.5V 6.3A 60V N-Channel SOP-8 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APM9948KC-TRL-JSM Specifications
APM9948KC-TRL-JSM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | JSMSEMI | |
| Package | SOP-8 | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 520pF | |
| Number | 2 N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Gate Charge(Qg) | 16nC@10V | |
| Current - Continuous Drain(Id) | 6.3A | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 105pF | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 55mΩ@4.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APM9948KC-TRL-JSM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APM9948KC-TRL-JSM Documents
APM9948KC-TRL-JSM datasheets or manufacturer documentation.
Datasheet: APM9948KC-TRL-JSM Datasheet (PDF)
APM9948KC-TRL-JSM Schematic Symbol & PCB Footprint
The APM9948KC-TRL-JSM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.