
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | JSMSEMI | |
| Package | SOP-8 | |
| Input Capacitance(Ciss) | 528pF | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Gate Charge(Qg) | 9nC@5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| Current - Continuous Drain(Id) | 5.3A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 132pF | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 89mΩ@4.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT4953ACTR-JSM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | JSMSEMI | |
| Package | SOP-8 | |
| Input Capacitance(Ciss) | 528pF | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Gate Charge(Qg) | 9nC@5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| Current - Continuous Drain(Id) | 5.3A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 132pF | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 89mΩ@4.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT4953ACTR-JSM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MT4953ACTR-JSM datasheets or manufacturer documentation.
Datasheet: MT4953ACTR-JSM Datasheet (PDF)
The MT4953ACTR-JSM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.