
- Manufacturer
- MFR.Part #
- IRFR3504ZTRPBF-JSM
- JLCPCB Part #
- C18193424
- Package
- TO-252
- Description
- -55℃~+175℃ 1 N-channel 2.5V 40V 61nC@10V 7mΩ@10V 80A 80W N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | JSMSEMI | |
| Package | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Gate Charge(Qg) | 61nC@10V | |
| Current - Continuous Drain(Id) | 80A | |
| Drain to Source Voltage | 40V | |
| Pd - Power Dissipation | 80W | |
| RDS(on) | 7mΩ@10V |

* Images are for reference only
IRFR3504ZTRPBF-JSM
Extended- Manufacturer
- MFR.Part #
- IRFR3504ZTRPBF-JSM
- JLCPCB Part #
- C18193424
- Package
- TO-252
- Description
- -55℃~+175℃ 1 N-channel 2.5V 40V 61nC@10V 7mΩ@10V 80A 80W N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IRFR3504ZTRPBF-JSM
- JLCPCB Part #
- C18193424
- Package
- TO-252
- Description
- -55℃~+175℃ 1 N-channel 2.5V 40V 61nC@10V 7mΩ@10V 80A 80W N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRFR3504ZTRPBF-JSM Specifications
IRFR3504ZTRPBF-JSM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | JSMSEMI | |
| Package | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Gate Charge(Qg) | 61nC@10V | |
| Current - Continuous Drain(Id) | 80A | |
| Drain to Source Voltage | 40V | |
| Pd - Power Dissipation | 80W | |
| RDS(on) | 7mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRFR3504ZTRPBF-JSM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IRFR3504ZTRPBF-JSM Documents
IRFR3504ZTRPBF-JSM datasheets or manufacturer documentation.
Datasheet: IRFR3504ZTRPBF-JSM Datasheet (PDF)
IRFR3504ZTRPBF-JSM Schematic Symbol & PCB Footprint
The IRFR3504ZTRPBF-JSM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.