
- Manufacturer
- MFR.Part #
- DMN3404L-7-F-JSM
- JLCPCB Part #
- C18191807
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 N-channel 1.5W 25mΩ@4.5V 2V 30V 49pF 6A 6nC@20V N-Channel SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | JSMSEMI | |
| Package | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Gate Charge(Qg) | 6nC@20V | |
| Reverse Transfer Capacitance (Crss@Vds) | 49pF | |
| Current - Continuous Drain(Id) | 6A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 25mΩ@4.5V |

* Images are for reference only
DMN3404L-7-F-JSM
Extended- Manufacturer
- MFR.Part #
- DMN3404L-7-F-JSM
- JLCPCB Part #
- C18191807
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 N-channel 1.5W 25mΩ@4.5V 2V 30V 49pF 6A 6nC@20V N-Channel SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DMN3404L-7-F-JSM
- JLCPCB Part #
- C18191807
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 N-channel 1.5W 25mΩ@4.5V 2V 30V 49pF 6A 6nC@20V N-Channel SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DMN3404L-7-F-JSM Specifications
DMN3404L-7-F-JSM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | JSMSEMI | |
| Package | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Gate Charge(Qg) | 6nC@20V | |
| Reverse Transfer Capacitance (Crss@Vds) | 49pF | |
| Current - Continuous Drain(Id) | 6A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 25mΩ@4.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DMN3404L-7-F-JSM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DMN3404L-7-F-JSM Documents
DMN3404L-7-F-JSM datasheets or manufacturer documentation.
Datasheet: DMN3404L-7-F-JSM Datasheet (PDF)
DMN3404L-7-F-JSM Schematic Symbol & PCB Footprint
The DMN3404L-7-F-JSM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.