JSM50N20C - 1
JSM50N20C - 2
JSM50N20C - 3
Extended1/3
* Images are for reference only
JSM50N20C
Attributes
Value
Manufacturer
MFR.Part #
JSM50N20C
JLCPCB Part #
C18188902
Package
TO-220-3
Description
-55℃~+150℃ 1 N-channel 200V 3.005nF 300W 357pF 35mΩ@10V 35pF 4V 50A 50nC N-Channel ±20V TO-220-3 MOSFETs ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerJSMSEMI
PackageTO-220-3
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)3.005nF
TypeN-Channel
Vgs±20V
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)50nC
Reverse Transfer Capacitance (Crss@Vds)35pF
Current - Continuous Drain(Id)50A
Drain to Source Voltage200V
Output Capacitance(Coss)357pF
Pd - Power Dissipation300W
RDS(on)35mΩ@10V