


- Manufacturer
- MFR.Part #
- STP40NF10L-JSM
- JLCPCB Part #
- C18188655
- Package
- TO-220-3
- Description
- -55℃~+150℃ 1 N-channel 100V 156W 15pF 2.313nF 28mΩ@10V 29nC 3V 40A 680pF N-Channel ±20V TO-220-3 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | JSMSEMI | |
| Package | TO-220-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 2.313nF | |
| Type | N-Channel | |
| Vgs | ±20V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Gate Charge(Qg) | 29nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| Current - Continuous Drain(Id) | 40A | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 680pF | |
| Pd - Power Dissipation | 156W | |
| RDS(on) | 28mΩ@10V |

* Images are for reference only
STP40NF10L-JSM
Extended- Manufacturer
- MFR.Part #
- STP40NF10L-JSM
- JLCPCB Part #
- C18188655
- Package
- TO-220-3
- Description
- -55℃~+150℃ 1 N-channel 100V 156W 15pF 2.313nF 28mΩ@10V 29nC 3V 40A 680pF N-Channel ±20V TO-220-3 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- STP40NF10L-JSM
- JLCPCB Part #
- C18188655
- Package
- TO-220-3
- Description
- -55℃~+150℃ 1 N-channel 100V 156W 15pF 2.313nF 28mΩ@10V 29nC 3V 40A 680pF N-Channel ±20V TO-220-3 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STP40NF10L-JSM Specifications
STP40NF10L-JSM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | JSMSEMI | |
| Package | TO-220-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 2.313nF | |
| Type | N-Channel | |
| Vgs | ±20V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Gate Charge(Qg) | 29nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| Current - Continuous Drain(Id) | 40A | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 680pF | |
| Pd - Power Dissipation | 156W | |
| RDS(on) | 28mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STP40NF10L-JSM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STP40NF10L-JSM Schematic Symbol & PCB Footprint
The STP40NF10L-JSM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.