



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD,2x1.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | 4500K~7000K | |
| Power(Watts) | 6.5W | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 2.95V~4.35V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EHP-C04/NT01A-P01/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD,2x1.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | 4500K~7000K | |
| Power(Watts) | 6.5W | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 2.95V~4.35V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EHP-C04/NT01A-P01/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EHP-C04/NT01A-P01/TR datasheets or manufacturer documentation.
Datasheet: EHP-C04/NT01A-P01/TR Datasheet (PDF)
The EHP-C04/NT01A-P01/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.