


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | KELIKING | |
| Package | SMD | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage Rating | 5V | |
| Mounting Type | Surface Mount | |
| Sound Pressure Level(SPL) | 90dB | |
| Technology | Electromagnetic | |
| Length | 5.5mm | |
| Voltage - Supply | 4V~6V | |
| Frequency | 4kHz | |
| Height | 1.8mm | |
| Width | 5.5mm | |
| Current Consumption | 80mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KLJ-5018-5040 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | KELIKING | |
| Package | SMD | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage Rating | 5V | |
| Mounting Type | Surface Mount | |
| Sound Pressure Level(SPL) | 90dB | |
| Technology | Electromagnetic | |
| Length | 5.5mm | |
| Voltage - Supply | 4V~6V | |
| Frequency | 4kHz | |
| Height | 1.8mm | |
| Width | 5.5mm | |
| Current Consumption | 80mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KLJ-5018-5040. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KLJ-5018-5040 datasheets or manufacturer documentation.
Datasheet: KLJ-5018-5040 Datasheet (PDF)
The KLJ-5018-5040 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.