Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. AHW3225C-R10JTF
AHW3225C-R10JTF - 1
AHW3225C-R10JTF - 2
AHW3225C-R10JTF - 3
AHW3225C-R10JTF - 4
Extended1/4
* Images are for reference only
AHW3225C-R10JTF
Attributes
Value
Manufacturer
APV
MFR.Part #
AHW3225C-R10JTF
JLCPCB Part #
C18184924
Package
1210
Description
100nH 200mΩ 55@300MHz 850mA 900MHz Consumer grade Wire-wound chip inductor ±5% 陶瓷芯 1210 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerAPV
Package1210
Inductance100nH
TypeWire-wound chip inductor
Q @ Frequency55@300MHz
Frequency - Self Resonant900MHz
Tolerance±5%
Current Rating850mA
Application GradeConsumer grade
Magnetic Core陶瓷芯
DC Resistance(DCR)200mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. AHW3225C-R10JTF
AHW3225C-R10JTF

* Images are for reference only

AHW3225C-R10JTF

Extended
Manufacturer

APV

MFR.Part #
AHW3225C-R10JTF
JLCPCB Part #
C18184924
Package
1210
Description
100nH 200mΩ 55@300MHz 850mA 900MHz Consumer grade Wire-wound chip inductor ±5% 陶瓷芯 1210 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AHW3225C-R10JTF

* Images are for reference only

AHW3225C-R10JTF
Extended
Manufacturer

APV

MFR.Part #
AHW3225C-R10JTF
JLCPCB Part #
C18184924
Package
1210
Description
100nH 200mΩ 55@300MHz 850mA 900MHz Consumer grade Wire-wound chip inductor ±5% 陶瓷芯 1210 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AHW3225C-R10JTF Specifications

AHW3225C-R10JTF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerAPV
Package1210
Inductance100nH
TypeWire-wound chip inductor
Q @ Frequency55@300MHz
Frequency - Self Resonant900MHz
Tolerance±5%
Current Rating850mA
Application GradeConsumer grade
Magnetic Core陶瓷芯
DC Resistance(DCR)200mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AHW3225C-R10JTF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AHW3225C-R10JTF Documents

AHW3225C-R10JTF datasheets or manufacturer documentation.

Datasheet: AHW3225C-R10JTF Datasheet (PDF)

AHW3225C-R10JTF Schematic Symbol & PCB Footprint

The AHW3225C-R10JTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.