Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MC33816AE
MC33816AE - 1
MC33816AE - 2
MC33816AE - 3
Extended1/3
* Images are for reference only
MC33816AE
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MC33816AE
JLCPCB Part #
C181745
Package
HLQFP-64(10x10)
Description
-40℃~+125℃ 2 4.75V~5.25V Half-Bridge MOSFET Under Voltage Protection、Over Voltage Protection HLQFP-64(10x10) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerNXP Semicon
PackageHLQFP-64(10x10)
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Number of Drivers2
Load TypeMOSFET
Voltage - Supply4.75V~5.25V
FeaturesBuilt-in bootstrap diode、Charge pump boost
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MC33816AE
MC33816AE

* Images are for reference only

MC33816AE

Extended
Manufacturer

NXP Semicon

MFR.Part #
MC33816AE
JLCPCB Part #
C181745
Package
HLQFP-64(10x10)
Description
-40℃~+125℃ 2 4.75V~5.25V Half-Bridge MOSFET Under Voltage Protection、Over Voltage Protection HLQFP-64(10x10) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC33816AE

* Images are for reference only

MC33816AE
Extended
Manufacturer

NXP Semicon

MFR.Part #
MC33816AE
JLCPCB Part #
C181745
Package
HLQFP-64(10x10)
Description
-40℃~+125℃ 2 4.75V~5.25V Half-Bridge MOSFET Under Voltage Protection、Over Voltage Protection HLQFP-64(10x10) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC33816AE Specifications

MC33816AE technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerNXP Semicon
PackageHLQFP-64(10x10)
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Number of Drivers2
Load TypeMOSFET
Voltage - Supply4.75V~5.25V
FeaturesBuilt-in bootstrap diode、Charge pump boost
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC33816AE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC33816AE Documents

MC33816AE datasheets or manufacturer documentation.

Datasheet: MC33816AE Datasheet (PDF)

MC33816AE Schematic Symbol & PCB Footprint

The MC33816AE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.