Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Translators, Level Shifters
  6. PI4ULS5V201TAEX
PI4ULS5V201TAEX - 1
PI4ULS5V201TAEX - 2
PI4ULS5V201TAEX - 3
PI4ULS5V201TAEX - 4
Extended1/4
* Images are for reference only
PI4ULS5V201TAEX
Attributes
Value
Manufacturer
Diodes Incorporated
MFR.Part #
PI4ULS5V201TAEX
JLCPCB Part #
C181736
Package
SOT-23-6
Description
-40℃~+85℃ 1 1 1.2V~5.5V 1.2V~5.5V 20Mbps Automatic direction detection、Output enable high-impedance、Integrated pull-up resistor Bidirectional Level translator SMBus、I2C Tri-State SOT-23-6 Translators, Level Shifters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Translators, Level Shifters
ManufacturerDiodes Incorporated
PackageSOT-23-6
Operating Temperature-40℃~+85℃
Output TypeTri-State
Translator TypeLevel translator
Voltage - Supply(VCCA)1.2V~5.5V
Data Rate20Mbps
Voltage - Supply(VCCB)1.2V~5.5V
Channel TypeBidirectional
Number of Elements1
FeaturesAutomatic direction detection、Output enable high-impedance、Integrated pull-up resistor
Number of Circuits1
InterfaceSMBus、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Translators, Level Shifters
  6. PI4ULS5V201TAEX
PI4ULS5V201TAEX

* Images are for reference only

PI4ULS5V201TAEX

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
PI4ULS5V201TAEX
JLCPCB Part #
C181736
Package
SOT-23-6
Description
-40℃~+85℃ 1 1 1.2V~5.5V 1.2V~5.5V 20Mbps Automatic direction detection、Output enable high-impedance、Integrated pull-up resistor Bidirectional Level translator SMBus、I2C Tri-State SOT-23-6 Translators, Level Shifters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PI4ULS5V201TAEX

* Images are for reference only

PI4ULS5V201TAEX
Extended
Manufacturer

Diodes Incorporated

MFR.Part #
PI4ULS5V201TAEX
JLCPCB Part #
C181736
Package
SOT-23-6
Description
-40℃~+85℃ 1 1 1.2V~5.5V 1.2V~5.5V 20Mbps Automatic direction detection、Output enable high-impedance、Integrated pull-up resistor Bidirectional Level translator SMBus、I2C Tri-State SOT-23-6 Translators, Level Shifters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PI4ULS5V201TAEX Specifications

PI4ULS5V201TAEX technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Translators, Level Shifters
ManufacturerDiodes Incorporated
PackageSOT-23-6
Operating Temperature-40℃~+85℃
Output TypeTri-State
Translator TypeLevel translator
Voltage - Supply(VCCA)1.2V~5.5V
Data Rate20Mbps
Voltage - Supply(VCCB)1.2V~5.5V
Channel TypeBidirectional
Number of Elements1
FeaturesAutomatic direction detection、Output enable high-impedance、Integrated pull-up resistor
Number of Circuits1
InterfaceSMBus、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PI4ULS5V201TAEX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PI4ULS5V201TAEX Documents

PI4ULS5V201TAEX datasheets or manufacturer documentation.

Datasheet: PI4ULS5V201TAEX Datasheet (PDF)

PI4ULS5V201TAEX Schematic Symbol & PCB Footprint

The PI4ULS5V201TAEX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.