Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. IP5219
IP5219 - 1
IP5219 - 2
IP5219 - 3
Extended1/3
* Images are for reference only
IP5219
Attributes
Value
Manufacturer
INJOINIC
MFR.Part #
IP5219
JLCPCB Part #
C181694
Package
QFN-24-EP(4x4)
Description
-40℃~+150℃ 1 2.1A 4.2V 4.75V~5.5V 45uA Charging IC I2C Support QFN-24-EP(4x4) Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerINJOINIC
PackageQFN-24-EP(4x4)
Charging Saturation Voltage4.2V
Supply Current (Iq)45uA
Operating Temperature-40℃~+150℃
Type of BatteryLithium Battery
Charge Current - Max2.1A
Number of Cells1
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply4.75V~5.5V
FeaturesConstant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Programmable charging current、Soft-start、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Overvoltage Protection
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. IP5219
IP5219

* Images are for reference only

IP5219

Extended
Manufacturer

INJOINIC

MFR.Part #
IP5219
JLCPCB Part #
C181694
Package
QFN-24-EP(4x4)
Description
-40℃~+150℃ 1 2.1A 4.2V 4.75V~5.5V 45uA Charging IC I2C Support QFN-24-EP(4x4) Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IP5219

* Images are for reference only

IP5219
Extended
Manufacturer

INJOINIC

MFR.Part #
IP5219
JLCPCB Part #
C181694
Package
QFN-24-EP(4x4)
Description
-40℃~+150℃ 1 2.1A 4.2V 4.75V~5.5V 45uA Charging IC I2C Support QFN-24-EP(4x4) Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IP5219 Specifications

IP5219 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerINJOINIC
PackageQFN-24-EP(4x4)
Charging Saturation Voltage4.2V
Supply Current (Iq)45uA
Operating Temperature-40℃~+150℃
Type of BatteryLithium Battery
Charge Current - Max2.1A
Number of Cells1
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply4.75V~5.5V
FeaturesConstant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Programmable charging current、Soft-start、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Overvoltage Protection
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IP5219. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IP5219 Documents

IP5219 datasheets or manufacturer documentation.

Datasheet: IP5219 Datasheet (PDF)

IP5219 Schematic Symbol & PCB Footprint

The IP5219 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.