


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Function | Inverted | |
| Operating Temperature | -40℃~+85℃ | |
| Output Resistance | 9Ω | |
| PFM Mode | Not supported | |
| Operating Voltage | 3V~6V | |
| Output Current | 120mA | |
| Quiescent Current | 6mA | |
| Features | Output short-circuit protection、Low-power standby | |
| Switching Frequency | 250kHz | |
| Output Voltage | 3V~6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADP3605ARZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Function | Inverted | |
| Operating Temperature | -40℃~+85℃ | |
| Output Resistance | 9Ω | |
| PFM Mode | Not supported | |
| Operating Voltage | 3V~6V | |
| Output Current | 120mA | |
| Quiescent Current | 6mA | |
| Features | Output short-circuit protection、Low-power standby | |
| Switching Frequency | 250kHz | |
| Output Voltage | 3V~6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADP3605ARZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADP3605ARZ datasheets or manufacturer documentation.
The ADP3605ARZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.