Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. ADBMS6832MWCCSZ
ADBMS6832MWCCSZ - 1
ADBMS6832MWCCSZ - 2
ADBMS6832MWCCSZ - 3
Extended1/3
* Images are for reference only
ADBMS6832MWCCSZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADBMS6832MWCCSZ
JLCPCB Part #
C18166020
Package
-
Description
-40℃~+125℃ 1~18 300mA 4uA I2C、SPI Monitoring IC Not supported Support - Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerAnalog Devices
Package-
Supply Current (Iq)4uA
Operating Temperature-40℃~+125℃
Number of Cells1~18
Battery Temperature DetectionSupport
The Chip TypeMonitoring IC
Balance Current300mA
FeaturesCell balancing、Battery temperature monitoring
InterfaceI2C、SPI
0V Battery ChargeNot supported
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. ADBMS6832MWCCSZ
ADBMS6832MWCCSZ

* Images are for reference only

ADBMS6832MWCCSZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADBMS6832MWCCSZ
JLCPCB Part #
C18166020
Package
-
Description
-40℃~+125℃ 1~18 300mA 4uA I2C、SPI Monitoring IC Not supported Support - Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADBMS6832MWCCSZ

* Images are for reference only

ADBMS6832MWCCSZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADBMS6832MWCCSZ
JLCPCB Part #
C18166020
Package
-
Description
-40℃~+125℃ 1~18 300mA 4uA I2C、SPI Monitoring IC Not supported Support - Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADBMS6832MWCCSZ Specifications

ADBMS6832MWCCSZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerAnalog Devices
Package-
Supply Current (Iq)4uA
Operating Temperature-40℃~+125℃
Number of Cells1~18
Battery Temperature DetectionSupport
The Chip TypeMonitoring IC
Balance Current300mA
FeaturesCell balancing、Battery temperature monitoring
InterfaceI2C、SPI
0V Battery ChargeNot supported
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADBMS6832MWCCSZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADBMS6832MWCCSZ Schematic Symbol & PCB Footprint

The ADBMS6832MWCCSZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.