Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. IBS62220000QN24R00
IBS62220000QN24R00 - 1
IBS62220000QN24R00 - 2
IBS62220000QN24R00 - 3
IBS62220000QN24R00 - 4
Extended1/4
* Images are for reference only
IBS62220000QN24R00
Attributes
Value
Manufacturer
Inbisen
MFR.Part #
IBS62220000QN24R00
JLCPCB Part #
C18164964
Package
QFN-24
Description
-40℃~+85℃ 1000V/us 2 23mA 34V 40mV 50dB 50dB 800mA 8V~34V Differential Enable/shutdown function、Overvoltage protection QFN-24 Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerInbisen
PackageQFN-24
Power Supply Rejection Ratio (PSRR)50dB
Common Mode Rejection Ratio(CMRR)50dB
Operating Temperature-40℃~+85℃
Number of Channels2
Quiescent Current per Amplifier23mA
Vos - Input Offset Voltage40mV
Output TypeDifferential
Output Current800mA
Maximum Power Supply Range (Vdd-Vss)34V
FeaturesEnable/shutdown function、Overvoltage protection
Single Supply8V~34V
Slew Rate1000V/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. IBS62220000QN24R00
IBS62220000QN24R00

* Images are for reference only

IBS62220000QN24R00

Extended
Manufacturer

Inbisen

MFR.Part #
IBS62220000QN24R00
JLCPCB Part #
C18164964
Package
QFN-24
Description
-40℃~+85℃ 1000V/us 2 23mA 34V 40mV 50dB 50dB 800mA 8V~34V Differential Enable/shutdown function、Overvoltage protection QFN-24 Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IBS62220000QN24R00

* Images are for reference only

IBS62220000QN24R00
Extended
Manufacturer

Inbisen

MFR.Part #
IBS62220000QN24R00
JLCPCB Part #
C18164964
Package
QFN-24
Description
-40℃~+85℃ 1000V/us 2 23mA 34V 40mV 50dB 50dB 800mA 8V~34V Differential Enable/shutdown function、Overvoltage protection QFN-24 Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IBS62220000QN24R00 Specifications

IBS62220000QN24R00 technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerInbisen
PackageQFN-24
Power Supply Rejection Ratio (PSRR)50dB
Common Mode Rejection Ratio(CMRR)50dB
Operating Temperature-40℃~+85℃
Number of Channels2
Quiescent Current per Amplifier23mA
Vos - Input Offset Voltage40mV
Output TypeDifferential
Output Current800mA
Maximum Power Supply Range (Vdd-Vss)34V
FeaturesEnable/shutdown function、Overvoltage protection
Single Supply8V~34V
Slew Rate1000V/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IBS62220000QN24R00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IBS62220000QN24R00 Documents

IBS62220000QN24R00 datasheets or manufacturer documentation.

Datasheet: IBS62220000QN24R00 Datasheet (PDF)

IBS62220000QN24R00 Schematic Symbol & PCB Footprint

The IBS62220000QN24R00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.