Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. IBSP3032F033ST5BR00
IBSP3032F033ST5BR00 - 1
IBSP3032F033ST5BR00 - 2
IBSP3032F033ST5BR00 - 3
Extended1/3
* Images are for reference only
IBSP3032F033ST5BR00
Attributes
Value
Manufacturer
Inbisen
MFR.Part #
IBSP3032F033ST5BR00
JLCPCB Part #
C18164959
Package
SOT23-5
Description
-40℃~+125℃ 1 10uVrms 20V 3.3V 300mA 40uA 450mV@(300mA) 58dB@(1MHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable、Short Circuit Protection Positive SOT23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInbisen
PackageSOT23-5
Power Supply Rejection Ratio (PSRR)58dB@(1MHz)
Operating Temperature-40℃~+125℃
standby current40uA
Noise10uVrms
Output TypeFixed
Voltage - Supply20V
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Reverse polarity voltage protection、Built-in soft-start
Output Voltage3.3V
Voltage Dropout450mV@(300mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. IBSP3032F033ST5BR00
IBSP3032F033ST5BR00

* Images are for reference only

IBSP3032F033ST5BR00

Extended
Manufacturer

Inbisen

MFR.Part #
IBSP3032F033ST5BR00
JLCPCB Part #
C18164959
Package
SOT23-5
Description
-40℃~+125℃ 1 10uVrms 20V 3.3V 300mA 40uA 450mV@(300mA) 58dB@(1MHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable、Short Circuit Protection Positive SOT23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IBSP3032F033ST5BR00

* Images are for reference only

IBSP3032F033ST5BR00
Extended
Manufacturer

Inbisen

MFR.Part #
IBSP3032F033ST5BR00
JLCPCB Part #
C18164959
Package
SOT23-5
Description
-40℃~+125℃ 1 10uVrms 20V 3.3V 300mA 40uA 450mV@(300mA) 58dB@(1MHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable、Short Circuit Protection Positive SOT23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IBSP3032F033ST5BR00 Specifications

IBSP3032F033ST5BR00 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInbisen
PackageSOT23-5
Power Supply Rejection Ratio (PSRR)58dB@(1MHz)
Operating Temperature-40℃~+125℃
standby current40uA
Noise10uVrms
Output TypeFixed
Voltage - Supply20V
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Reverse polarity voltage protection、Built-in soft-start
Output Voltage3.3V
Voltage Dropout450mV@(300mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IBSP3032F033ST5BR00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IBSP3032F033ST5BR00 Documents

IBSP3032F033ST5BR00 datasheets or manufacturer documentation.

Datasheet: IBSP3032F033ST5BR00 Datasheet (PDF)

IBSP3032F033ST5BR00 Schematic Symbol & PCB Footprint

The IBSP3032F033ST5BR00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.