Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. GR2833M
GR2833M - 1
GR2833M - 2
GR2833M - 3
Extended1/3
* Images are for reference only
GR2833M
Attributes
Value
Manufacturer
GR
MFR.Part #
GR2833M
JLCPCB Part #
C18164468
Package
SOP-16
Description
-45℃~+85℃ 2.8V~5.5V 2.8V~5.5V 400mA Bipolar Driver No Parallel、I2C SOP-16 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerGR
PackageSOP-16
Motor Drive Voltage(Vm)2.8V~5.5V
Operating Temperature-45℃~+85℃
TechnologyNo
Output Current400mA
Drive TypeBipolar Driver
Control Voltage2.8V~5.5V
InterfaceParallel、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. GR2833M
GR2833M

* Images are for reference only

GR2833M

Extended
Manufacturer

GR

MFR.Part #
GR2833M
JLCPCB Part #
C18164468
Package
SOP-16
Description
-45℃~+85℃ 2.8V~5.5V 2.8V~5.5V 400mA Bipolar Driver No Parallel、I2C SOP-16 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GR2833M

* Images are for reference only

GR2833M
Extended
Manufacturer

GR

MFR.Part #
GR2833M
JLCPCB Part #
C18164468
Package
SOP-16
Description
-45℃~+85℃ 2.8V~5.5V 2.8V~5.5V 400mA Bipolar Driver No Parallel、I2C SOP-16 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GR2833M Specifications

GR2833M technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerGR
PackageSOP-16
Motor Drive Voltage(Vm)2.8V~5.5V
Operating Temperature-45℃~+85℃
TechnologyNo
Output Current400mA
Drive TypeBipolar Driver
Control Voltage2.8V~5.5V
InterfaceParallel、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GR2833M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GR2833M Documents

GR2833M datasheets or manufacturer documentation.

Datasheet: GR2833M Datasheet (PDF)

GR2833M Schematic Symbol & PCB Footprint

The GR2833M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.