Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TPC51701-QFOR
TPC51701-QFOR - 1
TPC51701-QFOR - 2
TPC51701-QFOR - 3
Extended1/3
* Images are for reference only
TPC51701-QFOR
Attributes
Value
Manufacturer
3PEAK
MFR.Part #
TPC51701-QFOR
JLCPCB Part #
C18164416
Package
QFN-20(4x4)
Description
-40℃~+125℃ 1.5LSB 16 1MHz 4.5V~5.5V 8 89.4dB Built-in temperature sensor、Multiplexers、Bipolar input External、Built-in Not supported SAR SPI Yes QFN-20(4x4) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
Manufacturer3PEAK
PackageQFN-20(4x4)
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
DNL (LSB)0.55LSB
Signal-to-Noise Ratio89.4dB
Integral non - linearity1.5LSB
Voltage - Supply4.5V~5.5V
ADC architectureSAR
Sampling Rate1MHz
FeaturesBuilt-in temperature sensor、Multiplexers、Bipolar input
number of channels8
Voltage ReferenceExternal、Built-in
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TPC51701-QFOR
TPC51701-QFOR

* Images are for reference only

TPC51701-QFOR

Extended
Manufacturer

3PEAK

MFR.Part #
TPC51701-QFOR
JLCPCB Part #
C18164416
Package
QFN-20(4x4)
Description
-40℃~+125℃ 1.5LSB 16 1MHz 4.5V~5.5V 8 89.4dB Built-in temperature sensor、Multiplexers、Bipolar input External、Built-in Not supported SAR SPI Yes QFN-20(4x4) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPC51701-QFOR

* Images are for reference only

TPC51701-QFOR
Extended
Manufacturer

3PEAK

MFR.Part #
TPC51701-QFOR
JLCPCB Part #
C18164416
Package
QFN-20(4x4)
Description
-40℃~+125℃ 1.5LSB 16 1MHz 4.5V~5.5V 8 89.4dB Built-in temperature sensor、Multiplexers、Bipolar input External、Built-in Not supported SAR SPI Yes QFN-20(4x4) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPC51701-QFOR Specifications

TPC51701-QFOR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
Manufacturer3PEAK
PackageQFN-20(4x4)
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
DNL (LSB)0.55LSB
Signal-to-Noise Ratio89.4dB
Integral non - linearity1.5LSB
Voltage - Supply4.5V~5.5V
ADC architectureSAR
Sampling Rate1MHz
FeaturesBuilt-in temperature sensor、Multiplexers、Bipolar input
number of channels8
Voltage ReferenceExternal、Built-in
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPC51701-QFOR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPC51701-QFOR Schematic Symbol & PCB Footprint

The TPC51701-QFOR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.