


- Manufacturer
- MFR.Part #
- THS4131ID
- JLCPCB Part #
- C181639
- Package
- SOIC-8
- Description
- -15V~-2.5V、2.5V~15V -40℃~+85℃ 1 1.25nV/√Hz@10kHz 150MHz 15mA 1nA/℃ 2mV 2uA 30V 39ns 4.5uV/℃ 500nA 52V/us 5V~30V 80dB 85mA 98dB Differential Rail-to-Rail Input, Rail-to-Rail Output Single-ended to differential conversion、Integrated ADC driver、Capacitive load driving、Adjustable output common-mode voltage、Built-in compensation SOIC-8 Differential Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 15mA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 500nA | |
| Output Current | 85mA | |
| Input Offset Voltage Drift(Vos TC) | 4.5uV/℃ | |
| Single Supply | 5V~30V | |
| Slew Rate | 52V/us | |
| Gain Bandwidth Product | 150MHz | |
| Power Supply Rejection Ratio (PSRR) | 98dB | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Settling time | 39ns | |
| Noise density(eN) | 1.25nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Features | Single-ended to differential conversion、Integrated ADC driver、Capacitive load driving、Adjustable output common-mode voltage、Built-in compensation | |
| Ib - Input Bias Current | 2uA | |
| Input Offset Current Drift (Ios TC) | 1nA/℃ | |
| Dual Supply | -15V~-2.5V、2.5V~15V |

* Images are for reference only
THS4131ID
Extended- Manufacturer
- MFR.Part #
- THS4131ID
- JLCPCB Part #
- C181639
- Package
- SOIC-8
- Description
- -15V~-2.5V、2.5V~15V -40℃~+85℃ 1 1.25nV/√Hz@10kHz 150MHz 15mA 1nA/℃ 2mV 2uA 30V 39ns 4.5uV/℃ 500nA 52V/us 5V~30V 80dB 85mA 98dB Differential Rail-to-Rail Input, Rail-to-Rail Output Single-ended to differential conversion、Integrated ADC driver、Capacitive load driving、Adjustable output common-mode voltage、Built-in compensation SOIC-8 Differential Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- THS4131ID
- JLCPCB Part #
- C181639
- Package
- SOIC-8
- Description
- -15V~-2.5V、2.5V~15V -40℃~+85℃ 1 1.25nV/√Hz@10kHz 150MHz 15mA 1nA/℃ 2mV 2uA 30V 39ns 4.5uV/℃ 500nA 52V/us 5V~30V 80dB 85mA 98dB Differential Rail-to-Rail Input, Rail-to-Rail Output Single-ended to differential conversion、Integrated ADC driver、Capacitive load driving、Adjustable output common-mode voltage、Built-in compensation SOIC-8 Differential Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS4131ID Specifications
THS4131ID technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 15mA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 500nA | |
| Output Current | 85mA | |
| Input Offset Voltage Drift(Vos TC) | 4.5uV/℃ | |
| Single Supply | 5V~30V | |
| Slew Rate | 52V/us | |
| Gain Bandwidth Product | 150MHz | |
| Power Supply Rejection Ratio (PSRR) | 98dB | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Settling time | 39ns | |
| Noise density(eN) | 1.25nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Features | Single-ended to differential conversion、Integrated ADC driver、Capacitive load driving、Adjustable output common-mode voltage、Built-in compensation | |
| Ib - Input Bias Current | 2uA | |
| Input Offset Current Drift (Ios TC) | 1nA/℃ | |
| Dual Supply | -15V~-2.5V、2.5V~15V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS4131ID. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS4131ID Documents
THS4131ID datasheets or manufacturer documentation.
Datasheet: THS4131ID Datasheet (PDF)
THS4131ID Schematic Symbol & PCB Footprint
The THS4131ID schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.