


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Texas Instruments | |
| Package | D2PAK(TO-263) | |
| Number of Channels | 1 | |
| Operating Temperature - | -40℃~+125℃ | |
| Maximum Continuous Current | 15A | |
| Features | Integrated charge pump |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SM74611KTTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Texas Instruments | |
| Package | D2PAK(TO-263) | |
| Number of Channels | 1 | |
| Operating Temperature - | -40℃~+125℃ | |
| Maximum Continuous Current | 15A | |
| Features | Integrated charge pump |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM74611KTTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SM74611KTTR datasheets or manufacturer documentation.
Datasheet: SM74611KTTR Datasheet (PDF)
The SM74611KTTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.