Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. BQ25570RGRT
BQ25570RGRT - 1
BQ25570RGRT - 2
BQ25570RGRT - 3
Extended1/3
* Images are for reference only
BQ25570RGRT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ25570RGRT
JLCPCB Part #
C181625
Package
VQFN-20-EP(3.5x3.5)
Description
-40℃~+85℃@(TA) 1 100mV~5.1V 110mA 488nA 500kHz、1MHz Boost、Buck Buck、Boost VQFN-20-EP(3.5x3.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-20-EP(3.5x3.5)
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type、Boost
Frequency - Switching500kHz、1MHz
Voltage - Supply100mV~5.1V
Output TypeAdjustable
Output Current110mA
Quiescent Current488nA
FeaturesOperating status indication、Cycle-by-cycle current limiting、Adjustable current limiting
Switch tube (built-in/external)Built-in
TopologyBoost、Buck
Output Voltage1.3V~5.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. BQ25570RGRT
BQ25570RGRT

* Images are for reference only

BQ25570RGRT

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ25570RGRT
JLCPCB Part #
C181625
Package
VQFN-20-EP(3.5x3.5)
Description
-40℃~+85℃@(TA) 1 100mV~5.1V 110mA 488nA 500kHz、1MHz Boost、Buck Buck、Boost VQFN-20-EP(3.5x3.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ25570RGRT

* Images are for reference only

BQ25570RGRT
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ25570RGRT
JLCPCB Part #
C181625
Package
VQFN-20-EP(3.5x3.5)
Description
-40℃~+85℃@(TA) 1 100mV~5.1V 110mA 488nA 500kHz、1MHz Boost、Buck Buck、Boost VQFN-20-EP(3.5x3.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ25570RGRT Specifications

BQ25570RGRT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-20-EP(3.5x3.5)
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type、Boost
Frequency - Switching500kHz、1MHz
Voltage - Supply100mV~5.1V
Output TypeAdjustable
Output Current110mA
Quiescent Current488nA
FeaturesOperating status indication、Cycle-by-cycle current limiting、Adjustable current limiting
Switch tube (built-in/external)Built-in
TopologyBoost、Buck
Output Voltage1.3V~5.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ25570RGRT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ25570RGRT Documents

BQ25570RGRT datasheets or manufacturer documentation.

Datasheet: BQ25570RGRT Datasheet (PDF)

BQ25570RGRT Schematic Symbol & PCB Footprint

The BQ25570RGRT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.