Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1112IDGST
ADS1112IDGST - 1
ADS1112IDGST - 2
ADS1112IDGST - 3
Extended1/3
* Images are for reference only
ADS1112IDGST
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS1112IDGST
JLCPCB Part #
C181624
Package
VSSOP-10-0.5mm
Description
-40℃~+85℃ 15Hz 16 2 2.7V~5.5V 275kHz Auto calibration、Multiplexers、Power-on reset Built-in Built-in I2C Sigma-Delta Support Yes VSSOP-10-0.5mm Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVSSOP-10-0.5mm
Clock Frequency275kHz
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)240uA
ADC architectureSigma-Delta
Sampling Rate15Hz
FeaturesAuto calibration、Multiplexers、Power-on reset
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1112IDGST
ADS1112IDGST

* Images are for reference only

ADS1112IDGST

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1112IDGST
JLCPCB Part #
C181624
Package
VSSOP-10-0.5mm
Description
-40℃~+85℃ 15Hz 16 2 2.7V~5.5V 275kHz Auto calibration、Multiplexers、Power-on reset Built-in Built-in I2C Sigma-Delta Support Yes VSSOP-10-0.5mm Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1112IDGST

* Images are for reference only

ADS1112IDGST
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1112IDGST
JLCPCB Part #
C181624
Package
VSSOP-10-0.5mm
Description
-40℃~+85℃ 15Hz 16 2 2.7V~5.5V 275kHz Auto calibration、Multiplexers、Power-on reset Built-in Built-in I2C Sigma-Delta Support Yes VSSOP-10-0.5mm Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1112IDGST Specifications

ADS1112IDGST technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVSSOP-10-0.5mm
Clock Frequency275kHz
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)240uA
ADC architectureSigma-Delta
Sampling Rate15Hz
FeaturesAuto calibration、Multiplexers、Power-on reset
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)16
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS1112IDGST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS1112IDGST Documents

ADS1112IDGST datasheets or manufacturer documentation.

Datasheet: ADS1112IDGST Datasheet (PDF)

ADS1112IDGST Schematic Symbol & PCB Footprint

The ADS1112IDGST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.