Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. LMZ30604RKGT
LMZ30604RKGT - 1
LMZ30604RKGT - 2
LMZ30604RKGT - 3
Extended1/3
* Images are for reference only
LMZ30604RKGT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LMZ30604RKGT
JLCPCB Part #
C181607
Package
B1QFN-39(9x11)
Description
1 2.95V~6V 4A 800mV~3.6V 95% B1QFN-39(9x11) Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
PackageB1QFN-39(9x11)
Operating Temperature-40℃~+85℃
Output Current(Max)4A
Number of Outputs1
Conversion Efficiency95%
Length11mm
Capacitive Load(Max)650uF
Voltage - Supply2.95V~6V
Frequency500kHz~2MHz
Height2.8mm
FeaturesOver Current Protection、Under Voltage Protection、Over-temperature protection、External clock synchronization、Programmable soft start、Remote sampling compensation、Dynamic voltage scaling、Power-on timing control
Width9mm
Output Voltage800mV~3.6V
Ripple Noise9mVp-p
Quiescent Supply Current100uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. LMZ30604RKGT
LMZ30604RKGT

* Images are for reference only

LMZ30604RKGT

Extended
Manufacturer

Texas Instruments

MFR.Part #
LMZ30604RKGT
JLCPCB Part #
C181607
Package
B1QFN-39(9x11)
Description
1 2.95V~6V 4A 800mV~3.6V 95% B1QFN-39(9x11) Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMZ30604RKGT

* Images are for reference only

LMZ30604RKGT
Extended
Manufacturer

Texas Instruments

MFR.Part #
LMZ30604RKGT
JLCPCB Part #
C181607
Package
B1QFN-39(9x11)
Description
1 2.95V~6V 4A 800mV~3.6V 95% B1QFN-39(9x11) Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMZ30604RKGT Specifications

LMZ30604RKGT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
PackageB1QFN-39(9x11)
Operating Temperature-40℃~+85℃
Output Current(Max)4A
Number of Outputs1
Conversion Efficiency95%
Length11mm
Capacitive Load(Max)650uF
Voltage - Supply2.95V~6V
Frequency500kHz~2MHz
Height2.8mm
FeaturesOver Current Protection、Under Voltage Protection、Over-temperature protection、External clock synchronization、Programmable soft start、Remote sampling compensation、Dynamic voltage scaling、Power-on timing control
Width9mm
Output Voltage800mV~3.6V
Ripple Noise9mVp-p
Quiescent Supply Current100uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMZ30604RKGT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMZ30604RKGT Documents

LMZ30604RKGT datasheets or manufacturer documentation.

Datasheet: LMZ30604RKGT Datasheet (PDF)

LMZ30604RKGT Schematic Symbol & PCB Footprint

The LMZ30604RKGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.