Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. DRV8662RGPT
DRV8662RGPT - 1
DRV8662RGPT - 2
DRV8662RGPT - 3
Extended1/3
* Images are for reference only
DRV8662RGPT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV8662RGPT
JLCPCB Part #
C181554
Package
QFN-20-EP(4x4)
Description
-40℃~+70℃ 1.4V 24mA 3V~5.5V 750mV Overtemperature protection (OTP) QFN-20-EP(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageQFN-20-EP(4x4)
Operating Temperature-40℃~+70℃
Input Logic Level - Low750mV
Quiescent Current(Iq)24mA
Input Logic Level - High1.4V
Voltage - Supply3V~5.5V
FeaturesEnable shutdown、Charge pump boost
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. DRV8662RGPT
DRV8662RGPT

* Images are for reference only

DRV8662RGPT

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8662RGPT
JLCPCB Part #
C181554
Package
QFN-20-EP(4x4)
Description
-40℃~+70℃ 1.4V 24mA 3V~5.5V 750mV Overtemperature protection (OTP) QFN-20-EP(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8662RGPT

* Images are for reference only

DRV8662RGPT
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8662RGPT
JLCPCB Part #
C181554
Package
QFN-20-EP(4x4)
Description
-40℃~+70℃ 1.4V 24mA 3V~5.5V 750mV Overtemperature protection (OTP) QFN-20-EP(4x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8662RGPT Specifications

DRV8662RGPT technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageQFN-20-EP(4x4)
Operating Temperature-40℃~+70℃
Input Logic Level - Low750mV
Quiescent Current(Iq)24mA
Input Logic Level - High1.4V
Voltage - Supply3V~5.5V
FeaturesEnable shutdown、Charge pump boost
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV8662RGPT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV8662RGPT Documents

DRV8662RGPT datasheets or manufacturer documentation.

Datasheet: DRV8662RGPT Datasheet (PDF)

DRV8662RGPT Schematic Symbol & PCB Footprint

The DRV8662RGPT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.