Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. TPS60140PWPR
TPS60140PWPR - 1
TPS60140PWPR - 2
TPS60140PWPR - 3
Extended1/3
* Images are for reference only
TPS60140PWPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS60140PWPR
JLCPCB Part #
C181528
Package
HTSSOP-20-EP
Description
HTSSOP-20-EP Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerTexas Instruments
PackageHTSSOP-20-EP
Functionboost converter
Operating Temperature-40℃~+85℃
Operating Voltage1.8V~3.6V
Output Current100mA
Quiescent Current65uA
FeaturesLow ripple / low noise architecture、Output short-circuit protection、Low-power standby、Load disconnect
Switching Frequency320kHz
Output Voltage5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. TPS60140PWPR
TPS60140PWPR

* Images are for reference only

TPS60140PWPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS60140PWPR
JLCPCB Part #
C181528
Package
HTSSOP-20-EP
Description
HTSSOP-20-EP Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS60140PWPR

* Images are for reference only

TPS60140PWPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS60140PWPR
JLCPCB Part #
C181528
Package
HTSSOP-20-EP
Description
HTSSOP-20-EP Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS60140PWPR Specifications

TPS60140PWPR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerTexas Instruments
PackageHTSSOP-20-EP
Functionboost converter
Operating Temperature-40℃~+85℃
Operating Voltage1.8V~3.6V
Output Current100mA
Quiescent Current65uA
FeaturesLow ripple / low noise architecture、Output short-circuit protection、Low-power standby、Load disconnect
Switching Frequency320kHz
Output Voltage5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS60140PWPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS60140PWPR Documents

TPS60140PWPR datasheets or manufacturer documentation.

Datasheet: TPS60140PWPR Datasheet (PDF)

TPS60140PWPR Schematic Symbol & PCB Footprint

The TPS60140PWPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.