Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. LMZ10500SILT
LMZ10500SILT - 1
LMZ10500SILT - 2
LMZ10500SILT - 3
Extended1/3
* Images are for reference only
LMZ10500SILT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LMZ10500SILT
JLCPCB Part #
C181476
Package
USIP-8
Description
-40℃~+125℃ 1 2.7V~5.5V 2MHz 600mV~3.6V 650mA 68uF 8mVp-p 9.5mA 95% Buck Overheat protection、Over Current Protection USIP-8 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageUSIP-8
Output Current(Max)650mA
Operating Temperature Range-40℃~+125℃
Number of Outputs1
Conversion Efficiency95%
FunctionStep-down type
Length3mm
Capacitive Load(Max)68uF
Voltage - Supply2.7V~5.5V
Switching Frequency2MHz
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Dynamic voltage scaling
Width2.6mm
Output Voltage600mV~3.6V
Quiescent Supply Current9.5mA
Ripple Noise8mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. LMZ10500SILT
LMZ10500SILT

* Images are for reference only

LMZ10500SILT

Extended
Manufacturer

Texas Instruments

MFR.Part #
LMZ10500SILT
JLCPCB Part #
C181476
Package
USIP-8
Description
-40℃~+125℃ 1 2.7V~5.5V 2MHz 600mV~3.6V 650mA 68uF 8mVp-p 9.5mA 95% Buck Overheat protection、Over Current Protection USIP-8 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMZ10500SILT

* Images are for reference only

LMZ10500SILT
Extended
Manufacturer

Texas Instruments

MFR.Part #
LMZ10500SILT
JLCPCB Part #
C181476
Package
USIP-8
Description
-40℃~+125℃ 1 2.7V~5.5V 2MHz 600mV~3.6V 650mA 68uF 8mVp-p 9.5mA 95% Buck Overheat protection、Over Current Protection USIP-8 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMZ10500SILT Specifications

LMZ10500SILT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageUSIP-8
Output Current(Max)650mA
Operating Temperature Range-40℃~+125℃
Number of Outputs1
Conversion Efficiency95%
FunctionStep-down type
Length3mm
Capacitive Load(Max)68uF
Voltage - Supply2.7V~5.5V
Switching Frequency2MHz
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Dynamic voltage scaling
Width2.6mm
Output Voltage600mV~3.6V
Quiescent Supply Current9.5mA
Ripple Noise8mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMZ10500SILT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMZ10500SILT Documents

LMZ10500SILT datasheets or manufacturer documentation.

Datasheet: LMZ10500SILT Datasheet (PDF)

LMZ10500SILT Schematic Symbol & PCB Footprint

The LMZ10500SILT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.