Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS7868IDBVR
ADS7868IDBVR - 1
ADS7868IDBVR - 2
ADS7868IDBVR - 3
Extended1/3
* Images are for reference only
ADS7868IDBVR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS7868IDBVR
JLCPCB Part #
C181464
Package
SOT-23-6
Description
-40℃~+85℃ 0.5LSB 0.5LSB 1 1.2V~3.6V 1.7MHz、3.4MHz 140kHz 49.4dB、49.8dB 8 Built-in External No SAR SPI Synchronous triggering SOT-23-6 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOT-23-6
Clock Frequency1.7MHz、3.4MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputNo
DNL (LSB)0.5LSB
Signal-to-Noise Ratio49.4dB、49.8dB
Integral non - linearity0.5LSB
Voltage - Supply1.2V~3.6V
Quiescent Current (Iq)8nA
ADC architectureSAR
Sampling Rate140kHz
FeaturesSynchronous triggering
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)8
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS7868IDBVR
ADS7868IDBVR

* Images are for reference only

ADS7868IDBVR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS7868IDBVR
JLCPCB Part #
C181464
Package
SOT-23-6
Description
-40℃~+85℃ 0.5LSB 0.5LSB 1 1.2V~3.6V 1.7MHz、3.4MHz 140kHz 49.4dB、49.8dB 8 Built-in External No SAR SPI Synchronous triggering SOT-23-6 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS7868IDBVR

* Images are for reference only

ADS7868IDBVR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS7868IDBVR
JLCPCB Part #
C181464
Package
SOT-23-6
Description
-40℃~+85℃ 0.5LSB 0.5LSB 1 1.2V~3.6V 1.7MHz、3.4MHz 140kHz 49.4dB、49.8dB 8 Built-in External No SAR SPI Synchronous triggering SOT-23-6 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS7868IDBVR Specifications

ADS7868IDBVR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOT-23-6
Clock Frequency1.7MHz、3.4MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputNo
DNL (LSB)0.5LSB
Signal-to-Noise Ratio49.4dB、49.8dB
Integral non - linearity0.5LSB
Voltage - Supply1.2V~3.6V
Quiescent Current (Iq)8nA
ADC architectureSAR
Sampling Rate140kHz
FeaturesSynchronous triggering
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)8
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS7868IDBVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS7868IDBVR Documents

ADS7868IDBVR datasheets or manufacturer documentation.

Datasheet: ADS7868IDBVR Datasheet (PDF)

ADS7868IDBVR Schematic Symbol & PCB Footprint

The ADS7868IDBVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.