Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS77518MPWPREP
TPS77518MPWPREP - 1
TPS77518MPWPREP - 2
TPS77518MPWPREP - 3
Extended1/3
* Images are for reference only
TPS77518MPWPREP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS77518MPWPREP
JLCPCB Part #
C181367
Package
HTSSOP-20-EP
Description
-55℃~+125℃@(Tj) 1 1.8V 10V 500mA 53uVrms 60dB@(1kHz) 85uA Fixed Positive HTSSOP-20-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageHTSSOP-20-EP
Power Supply Rejection Ratio (PSRR)60dB@(1kHz)
Operating Temperature-55℃~+125℃@(Tj)
standby current85uA
Noise53uVrms
Voltage - Supply10V
Output TypeFixed
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Reset function
Output Voltage1.8V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS77518MPWPREP
TPS77518MPWPREP

* Images are for reference only

TPS77518MPWPREP

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS77518MPWPREP
JLCPCB Part #
C181367
Package
HTSSOP-20-EP
Description
-55℃~+125℃@(Tj) 1 1.8V 10V 500mA 53uVrms 60dB@(1kHz) 85uA Fixed Positive HTSSOP-20-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS77518MPWPREP

* Images are for reference only

TPS77518MPWPREP
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS77518MPWPREP
JLCPCB Part #
C181367
Package
HTSSOP-20-EP
Description
-55℃~+125℃@(Tj) 1 1.8V 10V 500mA 53uVrms 60dB@(1kHz) 85uA Fixed Positive HTSSOP-20-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS77518MPWPREP Specifications

TPS77518MPWPREP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageHTSSOP-20-EP
Power Supply Rejection Ratio (PSRR)60dB@(1kHz)
Operating Temperature-55℃~+125℃@(Tj)
standby current85uA
Noise53uVrms
Voltage - Supply10V
Output TypeFixed
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Reset function
Output Voltage1.8V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS77518MPWPREP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS77518MPWPREP Documents

TPS77518MPWPREP datasheets or manufacturer documentation.

Datasheet: TPS77518MPWPREP Datasheet (PDF)

TPS77518MPWPREP Schematic Symbol & PCB Footprint

The TPS77518MPWPREP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.