


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | QFN-48-EP(6x6) | |
| Operating Temperature | -10℃~+85℃ | |
| Output Current | 3mA、4mA、4mA、200mA、600mA、2.4A | |
| Input Voltage | 2.7V~6V | |
| Features | Overcurrent Protection、Output discharge、Power-on timing control | |
| Output Voltage | 1.1V、1.2V~5.4V、10V、14V、18V | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DLPA2005ERSLT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | QFN-48-EP(6x6) | |
| Operating Temperature | -10℃~+85℃ | |
| Output Current | 3mA、4mA、4mA、200mA、600mA、2.4A | |
| Input Voltage | 2.7V~6V | |
| Features | Overcurrent Protection、Output discharge、Power-on timing control | |
| Output Voltage | 1.1V、1.2V~5.4V、10V、14V、18V | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DLPA2005ERSLT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DLPA2005ERSLT datasheets or manufacturer documentation.
Datasheet: DLPA2005ERSLT Datasheet (PDF)
The DLPA2005ERSLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.