Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. FSMD050-1210-R
FSMD050-1210-R - 1
FSMD050-1210-R - 2
FSMD050-1210-R - 3
FSMD050-1210-R - 4
Extended1/4
* Images are for reference only
FSMD050-1210-R
Attributes
Value
Manufacturer
Fuzetec Tech
MFR.Part #
FSMD050-1210-R
JLCPCB Part #
C181349
Package
1210
Description
-40℃~+85℃ 100A 100ms 16V 1A 250mΩ 500mA 600mW 900mΩ 1210 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerFuzetec Tech
Package1210
Operating Temperature-40℃~+85℃
Power Dissipation600mW
Voltage - Max16V
Time to Trip(Max)100ms
Resistance - Initial (Ri) (Min)250mΩ
Trip Current1A
Hold Current500mA
Current - Max100A
Resistance - Post Trip (R1) (Max)900mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. FSMD050-1210-R
FSMD050-1210-R

* Images are for reference only

FSMD050-1210-R

Extended
Manufacturer

Fuzetec Tech

MFR.Part #
FSMD050-1210-R
JLCPCB Part #
C181349
Package
1210
Description
-40℃~+85℃ 100A 100ms 16V 1A 250mΩ 500mA 600mW 900mΩ 1210 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSMD050-1210-R

* Images are for reference only

FSMD050-1210-R
Extended
Manufacturer

Fuzetec Tech

MFR.Part #
FSMD050-1210-R
JLCPCB Part #
C181349
Package
1210
Description
-40℃~+85℃ 100A 100ms 16V 1A 250mΩ 500mA 600mW 900mΩ 1210 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSMD050-1210-R Specifications

FSMD050-1210-R technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerFuzetec Tech
Package1210
Operating Temperature-40℃~+85℃
Power Dissipation600mW
Voltage - Max16V
Time to Trip(Max)100ms
Resistance - Initial (Ri) (Min)250mΩ
Trip Current1A
Hold Current500mA
Current - Max100A
Resistance - Post Trip (R1) (Max)900mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSMD050-1210-R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FSMD050-1210-R Documents

FSMD050-1210-R datasheets or manufacturer documentation.

Datasheet: FSMD050-1210-R Datasheet (PDF)

FSMD050-1210-R Schematic Symbol & PCB Footprint

The FSMD050-1210-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.