Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UCC27201DDAR
UCC27201DDAR - 1
UCC27201DDAR - 2
UCC27201DDAR - 3
Extended1/3
* Images are for reference only
UCC27201DDAR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC27201DDAR
JLCPCB Part #
C181342
Package
SO-8-EP
Description
-40℃~+140℃ 2 3A 3A 7ns 800uA 8V~17V 8ns Half-Bridge MOSFET Under Voltage Protection SO-8-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageSO-8-EP
Operating Temperature-40℃~+140℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)3A
Number of Drivers2
Load TypeMOSFET
Quiescent Current(Iq)800uA
Fall Time7ns
Rise Time8ns
Voltage - Supply8V~17V
FeaturesUnder Voltage Protection
Current - Output Low(IOL)3A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UCC27201DDAR
UCC27201DDAR

* Images are for reference only

UCC27201DDAR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC27201DDAR
JLCPCB Part #
C181342
Package
SO-8-EP
Description
-40℃~+140℃ 2 3A 3A 7ns 800uA 8V~17V 8ns Half-Bridge MOSFET Under Voltage Protection SO-8-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC27201DDAR

* Images are for reference only

UCC27201DDAR
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC27201DDAR
JLCPCB Part #
C181342
Package
SO-8-EP
Description
-40℃~+140℃ 2 3A 3A 7ns 800uA 8V~17V 8ns Half-Bridge MOSFET Under Voltage Protection SO-8-EP Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC27201DDAR Specifications

UCC27201DDAR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageSO-8-EP
Operating Temperature-40℃~+140℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)3A
Number of Drivers2
Load TypeMOSFET
Quiescent Current(Iq)800uA
Fall Time7ns
Rise Time8ns
Voltage - Supply8V~17V
FeaturesUnder Voltage Protection
Current - Output Low(IOL)3A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC27201DDAR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC27201DDAR Documents

UCC27201DDAR datasheets or manufacturer documentation.

Datasheet: UCC27201DDAR Datasheet (PDF)

UCC27201DDAR Schematic Symbol & PCB Footprint

The UCC27201DDAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.