


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 50uV | |
| Output Current | 32mA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Single Supply | 2.7V~12V | |
| Gain Bandwidth Product | 4.5MHz | |
| Slew Rate | 2.5V/us | |
| Quiescent Current(Iq) | 930uA | |
| Common Mode Rejection Ratio(CMRR) | 112dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | Four channels | |
| Input Voltage Noise Density | 20nV/√Hz@1kHz | |
| Ib - Input Bias Current | 0.3pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMV844MTX/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 50uV | |
| Output Current | 32mA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Single Supply | 2.7V~12V | |
| Gain Bandwidth Product | 4.5MHz | |
| Slew Rate | 2.5V/us | |
| Quiescent Current(Iq) | 930uA | |
| Common Mode Rejection Ratio(CMRR) | 112dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | Four channels | |
| Input Voltage Noise Density | 20nV/√Hz@1kHz | |
| Ib - Input Bias Current | 0.3pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMV844MTX/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMV844MTX/NOPB datasheets or manufacturer documentation.
Datasheet: LMV844MTX/NOPB Datasheet (PDF)
The LMV844MTX/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.