Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TPS84320RUQR
TPS84320RUQR - 1
TPS84320RUQR - 2
TPS84320RUQR - 3
Extended1/3
* Images are for reference only
TPS84320RUQR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS84320RUQR
JLCPCB Part #
C181319
Package
B1QFN-47(9x15)
Description
-40℃~+85℃ 1 14.5V 15mm 2.8mm 35mVp-p 3A 4uA 800mV~5.5V 95% 9mm B1QFN-47(9x15) Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
PackageB1QFN-47(9x15)
Operating Temperature-40℃~+85℃
Output Current(Max)3A
Number of Outputs1
Conversion Efficiency95%
Length15mm
Voltage - Supply14.5V
Capacitive Load(Max)1500uF
Frequency330kHz~780kHz
Height2.8mm
FeaturesOver Current Protection、Under Voltage Protection、Over-temperature protection、Automatic fault recovery、Synchronous rectification control、External clock synchronization、Programmable soft start、Remote sampling compensation、Power-on timing control
Width9mm
Output Voltage800mV~5.5V
Quiescent Supply Current4uA
Ripple Noise35mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TPS84320RUQR
TPS84320RUQR

* Images are for reference only

TPS84320RUQR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS84320RUQR
JLCPCB Part #
C181319
Package
B1QFN-47(9x15)
Description
-40℃~+85℃ 1 14.5V 15mm 2.8mm 35mVp-p 3A 4uA 800mV~5.5V 95% 9mm B1QFN-47(9x15) Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS84320RUQR

* Images are for reference only

TPS84320RUQR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS84320RUQR
JLCPCB Part #
C181319
Package
B1QFN-47(9x15)
Description
-40℃~+85℃ 1 14.5V 15mm 2.8mm 35mVp-p 3A 4uA 800mV~5.5V 95% 9mm B1QFN-47(9x15) Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS84320RUQR Specifications

TPS84320RUQR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
PackageB1QFN-47(9x15)
Operating Temperature-40℃~+85℃
Output Current(Max)3A
Number of Outputs1
Conversion Efficiency95%
Length15mm
Voltage - Supply14.5V
Capacitive Load(Max)1500uF
Frequency330kHz~780kHz
Height2.8mm
FeaturesOver Current Protection、Under Voltage Protection、Over-temperature protection、Automatic fault recovery、Synchronous rectification control、External clock synchronization、Programmable soft start、Remote sampling compensation、Power-on timing control
Width9mm
Output Voltage800mV~5.5V
Quiescent Supply Current4uA
Ripple Noise35mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS84320RUQR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS84320RUQR Documents

TPS84320RUQR datasheets or manufacturer documentation.

Datasheet: TPS84320RUQR Datasheet (PDF)

TPS84320RUQR Schematic Symbol & PCB Footprint

The TPS84320RUQR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.