Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. TPS82085SILT
TPS82085SILT - 1
TPS82085SILT - 2
TPS82085SILT - 3
Extended1/3
* Images are for reference only
TPS82085SILT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS82085SILT
JLCPCB Part #
C181298
Package
USIP-8
Description
-40℃~+125℃ 1 1.3mm 17uA 2.4MHz 2.5V~6V 2.8mm 20mVp-p 3A 3mm 800mV~6V 95% Buck Short Circuit Protection、Overheat protection USIP-8 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageUSIP-8
Output Current(Max)3A
Operating Temperature Range-40℃~+125℃
Number of Outputs1
Conversion Efficiency95%
FunctionStep-down type
Length3mm
Capacitive Load(Max)150uF
Voltage - Supply2.5V~6V
Height1.3mm
Switching Frequency2.4MHz
FeaturesShort Circuit Protection、Overheat Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode
Width2.8mm
Output Voltage800mV~6V
Quiescent Supply Current17uA
Ripple Noise20mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. TPS82085SILT
TPS82085SILT

* Images are for reference only

TPS82085SILT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS82085SILT
JLCPCB Part #
C181298
Package
USIP-8
Description
-40℃~+125℃ 1 1.3mm 17uA 2.4MHz 2.5V~6V 2.8mm 20mVp-p 3A 3mm 800mV~6V 95% Buck Short Circuit Protection、Overheat protection USIP-8 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS82085SILT

* Images are for reference only

TPS82085SILT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS82085SILT
JLCPCB Part #
C181298
Package
USIP-8
Description
-40℃~+125℃ 1 1.3mm 17uA 2.4MHz 2.5V~6V 2.8mm 20mVp-p 3A 3mm 800mV~6V 95% Buck Short Circuit Protection、Overheat protection USIP-8 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS82085SILT Specifications

TPS82085SILT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageUSIP-8
Output Current(Max)3A
Operating Temperature Range-40℃~+125℃
Number of Outputs1
Conversion Efficiency95%
FunctionStep-down type
Length3mm
Capacitive Load(Max)150uF
Voltage - Supply2.5V~6V
Height1.3mm
Switching Frequency2.4MHz
FeaturesShort Circuit Protection、Overheat Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode
Width2.8mm
Output Voltage800mV~6V
Quiescent Supply Current17uA
Ripple Noise20mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS82085SILT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS82085SILT Documents

TPS82085SILT datasheets or manufacturer documentation.

Datasheet: TPS82085SILT Datasheet (PDF)

TPS82085SILT Schematic Symbol & PCB Footprint

The TPS82085SILT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.