


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Silergy Corp | |
| Package | QFN-20(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 2.5A、5A | |
| Input Voltage | 4.1V~6.5V | |
| Features | Overcurrent Protection、Operating status indication、Adjustable current limiting、Protection latch | |
| Output Voltage | 4.2V、4.35V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SY6926QYC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Silergy Corp | |
| Package | QFN-20(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 2.5A、5A | |
| Input Voltage | 4.1V~6.5V | |
| Features | Overcurrent Protection、Operating status indication、Adjustable current limiting、Protection latch | |
| Output Voltage | 4.2V、4.35V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY6926QYC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SY6926QYC datasheets or manufacturer documentation.
Datasheet: SY6926QYC Datasheet (PDF)
The SY6926QYC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.