Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. AD580JH
AD580JH - 1
AD580JH - 2
AD580JH - 3
Extended1/3
* Images are for reference only
AD580JH
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD580JH
JLCPCB Part #
C18086
Package
TO-52
Description
0℃~+70℃@(Ta) 1.5mA 10mA 2.5V 4.5V~30V 85ppm/℃ 8uVp-p Fixed Series TO-52 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices
PackageTO-52
Operating Temperature0℃~+70℃
Noise - 1/10Hz to 10Hz8uVp-p
Voltage - Supply4.5V~30V
Output TypeFixed
Output Current10mA
Tolerance±0.4%
Quiescent Current1.5mA
FeaturesTemperature compensation control
Temperature Coefficient85ppm/℃
Output Voltage2.5V
Reference TypeSeries
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. AD580JH
AD580JH

* Images are for reference only

AD580JH

Extended
Manufacturer

Analog Devices

MFR.Part #
AD580JH
JLCPCB Part #
C18086
Package
TO-52
Description
0℃~+70℃@(Ta) 1.5mA 10mA 2.5V 4.5V~30V 85ppm/℃ 8uVp-p Fixed Series TO-52 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD580JH

* Images are for reference only

AD580JH
Extended
Manufacturer

Analog Devices

MFR.Part #
AD580JH
JLCPCB Part #
C18086
Package
TO-52
Description
0℃~+70℃@(Ta) 1.5mA 10mA 2.5V 4.5V~30V 85ppm/℃ 8uVp-p Fixed Series TO-52 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD580JH Specifications

AD580JH technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices
PackageTO-52
Operating Temperature0℃~+70℃
Noise - 1/10Hz to 10Hz8uVp-p
Voltage - Supply4.5V~30V
Output TypeFixed
Output Current10mA
Tolerance±0.4%
Quiescent Current1.5mA
FeaturesTemperature compensation control
Temperature Coefficient85ppm/℃
Output Voltage2.5V
Reference TypeSeries
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD580JH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD580JH Documents

AD580JH datasheets or manufacturer documentation.

Datasheet: AD580JH Datasheet (PDF)

AD580JH Schematic Symbol & PCB Footprint

The AD580JH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.