Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLV2556IDW
TLV2556IDW - 1
TLV2556IDW - 2
TLV2556IDW - 3
Extended1/3
* Images are for reference only
TLV2556IDW
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLV2556IDW
JLCPCB Part #
C180437
Package
SOIC-20-300mil
Description
-40℃~+85℃ 11 12 1LSB 2.7V~5.5V 200kHz SPI SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOIC-20-300mil
Operating Temperature-40℃~+85℃
Integral non - linearity1LSB
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)100nA
ADC architectureSAR
Sampling Rate200kHz
FeaturesMultiplexers、Bipolar input
number of channels11
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLV2556IDW
TLV2556IDW

* Images are for reference only

TLV2556IDW

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV2556IDW
JLCPCB Part #
C180437
Package
SOIC-20-300mil
Description
-40℃~+85℃ 11 12 1LSB 2.7V~5.5V 200kHz SPI SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV2556IDW

* Images are for reference only

TLV2556IDW
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV2556IDW
JLCPCB Part #
C180437
Package
SOIC-20-300mil
Description
-40℃~+85℃ 11 12 1LSB 2.7V~5.5V 200kHz SPI SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV2556IDW Specifications

TLV2556IDW technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOIC-20-300mil
Operating Temperature-40℃~+85℃
Integral non - linearity1LSB
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)100nA
ADC architectureSAR
Sampling Rate200kHz
FeaturesMultiplexers、Bipolar input
number of channels11
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV2556IDW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLV2556IDW Documents

TLV2556IDW datasheets or manufacturer documentation.

Datasheet: TLV2556IDW Datasheet (PDF)

TLV2556IDW Schematic Symbol & PCB Footprint

The TLV2556IDW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.