



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Jiangsu Changjing Electronics Technology Co., Ltd. | |
| Package | TO-92-3 | |
| Operating Temperature | +150℃@(Tj) | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 70@50mA,2V | |
| Current - Collector(Ic) | 700mA | |
| Vce Saturation(VCE(sat)) | 400mV@500mA,50mA | |
| Pd - Power Dissipation | 800mW | |
| type | NPN | |
| Current - Collector Cutoff | 100nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2SC1008(RANGE:70-140) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Jiangsu Changjing Electronics Technology Co., Ltd. | |
| Package | TO-92-3 | |
| Operating Temperature | +150℃@(Tj) | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 70@50mA,2V | |
| Current - Collector(Ic) | 700mA | |
| Vce Saturation(VCE(sat)) | 400mV@500mA,50mA | |
| Pd - Power Dissipation | 800mW | |
| type | NPN | |
| Current - Collector Cutoff | 100nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2SC1008(RANGE:70-140). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2SC1008(RANGE:70-140) datasheets or manufacturer documentation.
The 2SC1008(RANGE:70-140) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.