



- Manufacturer
- MFR.Part #
- HFW6R-2STE1LF
- JLCPCB Part #
- C180245
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- 0.3mm 1.9mm 1mm 6P Surface Mount, Right Angle Top Contact SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Amphenol ICC | |
| Package | SMD,P=1mm,Surface Mount,Right Angle | |
| Pitch | 1mm | |
| Number of Contacts | 6P | |
| Contact Type | Top Contact | |
| Height Above Board | 1.9mm | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm |

* Images are for reference only
HFW6R-2STE1LF
Extended- Manufacturer
- MFR.Part #
- HFW6R-2STE1LF
- JLCPCB Part #
- C180245
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- 0.3mm 1.9mm 1mm 6P Surface Mount, Right Angle Top Contact SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HFW6R-2STE1LF
- JLCPCB Part #
- C180245
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- 0.3mm 1.9mm 1mm 6P Surface Mount, Right Angle Top Contact SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HFW6R-2STE1LF Specifications
HFW6R-2STE1LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Amphenol ICC | |
| Package | SMD,P=1mm,Surface Mount,Right Angle | |
| Pitch | 1mm | |
| Number of Contacts | 6P | |
| Contact Type | Top Contact | |
| Height Above Board | 1.9mm | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HFW6R-2STE1LF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HFW6R-2STE1LF Documents
HFW6R-2STE1LF datasheets or manufacturer documentation.
Datasheet: HFW6R-2STE1LF Datasheet (PDF)
HFW6R-2STE1LF Schematic Symbol & PCB Footprint
The HFW6R-2STE1LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.