



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Amphenol ICC | |
| Package | SMD,P=2mm | |
| Number of Rows | 2 | |
| Color | Beige | |
| Current Rating | 2A | |
| Pins Structure | 2x10P | |
| Row Spacing | 2mm | |
| Mounting Type | Surface Mount,Vertical | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 9mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 22mm | |
| Contact Plating | Tin | |
| Number of Pins | 20P | |
| Pitch | 2mm | |
| Contact Material | Copper alloy | |
| Z-Height of the Board | 6.7mm | |
| Number of PINs Per Row | 10 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
98424-G52-20ALF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Amphenol ICC | |
| Package | SMD,P=2mm | |
| Number of Rows | 2 | |
| Color | Beige | |
| Current Rating | 2A | |
| Pins Structure | 2x10P | |
| Row Spacing | 2mm | |
| Mounting Type | Surface Mount,Vertical | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 9mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 22mm | |
| Contact Plating | Tin | |
| Number of Pins | 20P | |
| Pitch | 2mm | |
| Contact Material | Copper alloy | |
| Z-Height of the Board | 6.7mm | |
| Number of PINs Per Row | 10 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 98424-G52-20ALF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

98424-G52-20ALF datasheets or manufacturer documentation.
Datasheet: 98424-G52-20ALF Datasheet (PDF)
The 98424-G52-20ALF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.